
This Panasonic relay is a general purpose device with a maximum current rating of 7A and a maximum voltage rating of 250V AC. The coil current is 5mA and the relay is designed for socketable, plug-in mounting. The operating temperature range is -50°C to 70°C, and the relay is compliant with RoHS regulations. The relay is available in bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HC3-H-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-H-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
