
This Panasonic relay is a general purpose device with a maximum current rating of 7A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates at temperatures between -50°C and 70°C. The relay is socketable and plug-in mountable, with a 20ms operate and release time. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 20.
Sign in to ask questions about the Panasonic HC3-H-AC240V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-H-AC240V-F technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-AC240V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
