
General purpose plug-in power relay featuring a 3PDT contact configuration and a 7A contact current rating. Operates with a 24VAC coil voltage and 50mA coil current, offering a 20ms operate time and 10ms release time. This socketable relay boasts a 250VAC maximum voltage rating and a contact material of silver, tin, and gold. Designed for a wide operating temperature range from -50°C to 70°C, it is lead-free and RoHS compliant. Dimensions are 27.2mm length, 20.8mm depth, and 35.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC3-H-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
