
General purpose power relay featuring a 3PDT (3 Form C) contact configuration and a 7A contact current rating. Operates on a 100V DC coil voltage with 11mA coil current and 1W coil power, boasting a 10kΩ coil resistance. This plug-in relay offers a 250V AC max voltage rating and a wide operating temperature range from -50°C to 70°C. Equipped with silver, cadmium contacts, it has an operate and release time of 20ms and is RoHS compliant.
Panasonic HC3-H-DC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 11mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.