
General purpose power relay featuring a 3PDT (3 Form C) contact configuration and a 7A contact current rating. Operates with a 110V DC coil voltage, 1W coil power, and 10kΩ coil resistance, drawing 10mA coil current. Offers a 250V AC maximum voltage rating and a 7A maximum current rating. Designed for plug-in mounting with a 10ms operate time and 5ms release time. Suitable for operation between -50°C and 70°C, this RoHS compliant relay is lead-free.
Panasonic HC3-H-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
