
This 12V 7A general purpose relay features a 3PDT throw configuration and is socketable for easy plug-in installation. It has a maximum operating temperature range of -50°C to 70°C and is compliant with RoHS regulations. The relay has a contact current rating of 7A and a coil voltage of 12V DC, with a power consumption of 900mW. It also has a non-latching coil type and a silver, tin, and gold contact material.
Panasonic HC3-H-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
