The Panasonic HC3-H-DC6V is a general purpose relay with a non-latching coil type and a maximum current rating of 7A. It operates within a temperature range of -50°C to 70°C and has a maximum voltage rating of 250V AC. The relay is socketable and plug-in mountable, and it is compliant with RoHS regulations. It has a 3PDT throw configuration and a weight of 30g.
Panasonic HC3-H-DC6V technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
No datasheet is available for this part.
