The Panasonic HC3-H-DC6V-F is a general purpose relay with a coil voltage of 6V and a coil current of 150mA. It has a power consumption of 900mW and a contact current rating of 7A. The relay is socketable and plug-in mountable, with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is compliant with RoHS regulations and is available in a bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HC3-H-DC6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-H-DC6V-F technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-DC6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
