
General purpose plug-in power relay featuring a 3PDT contact configuration and a 7A contact current rating. This relay operates on a 120VAC coil voltage with a coil power of 1.3W and coil current of 10.9mA. It offers a 250VAC maximum voltage rating and a contact material of silver, cadmium, gold, and tin. Approvals include UL, CSA, and VDE, with a life expectancy of 100,000 hours. Dimensions are 27.2mm (length) x 20.8mm (depth) x 35.2mm (height).
Sign in to ask questions about the Panasonic HC3-HL-AC120V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-HL-AC120V-F technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 10.9mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Gold, Tin |
| Current Rating | 7A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Length | 27.2mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HL-AC120V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
