
The Panasonic HC3-HP-AC115V relay is a general purpose electromechanical relay with a contact current rating of 7A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates in 10ms with a release time of 10ms. The relay is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C.
Sign in to ask questions about the Panasonic HC3-HP-AC115V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-HP-AC115V technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HP-AC115V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.