This Panasonic relay is a general purpose electromechanical relay with a 7A contact current rating and a 250V AC maximum voltage rating. It has a non-latching coil with a current consumption of 5mA and operates at temperatures between -50°C and 70°C. The relay is available in a bulk packaging quantity of 20 and is compliant with lead-free standards. It features a 3PDT throw configuration and a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
