This Panasonic general purpose relay has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It features a silver and cadmium contact material and a non-latching coil type. The relay is rated for a maximum current of 7A and a maximum voltage rating of 250V AC. It has a coil current rating of 200mA and an operate time of 20ms, with a corresponding release time of 20ms. The relay is available in a bulk packaging configuration with 20 units per package.
Sign in to ask questions about the Panasonic HC3-HP-AC6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-HP-AC6V-F technical specifications.
| Coil Current | 200mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HP-AC6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.