
This Panasonic general purpose relay is a non-latching type with a coil voltage of 100V DC and a maximum current rating of 7A. It has a contact material of silver and cadmium and a maximum voltage rating of 250V AC. The relay is designed for through hole mounting and has a power consumption of 1W. It operates within a temperature range of -50°C to 70°C and has a release time of 20ms.
Panasonic HC3-HP-DC100V-F technical specifications.
| Coil Current | 11mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.