
This Panasonic HC series general purpose relay is designed for high current switching applications. It features a non-latching coil with a resistance of 10k ohms and a voltage rating of 110V DC. The relay has a maximum current rating of 7A and a maximum voltage rating of 250V AC. It operates within a temperature range of -50°C to 70°C and has a release time of 5ms. The relay is lead free and has a silver contact material.
Panasonic HC3-HP-DC110V-VDE technical specifications.
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC3-HP-DC110V-VDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
