3PDT General Purpose Power Relay with 24VDC coil voltage and 650 Ohm coil resistance. Features a 7A contact current rating with Silver, Tin contact material. Operates within a -50°C to 70°C temperature range, offering 10ms operate time and 5ms release time. Through-hole mount with PC pin termination, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC3-HP-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HP-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
