
This Panasonic HC series relay features a non-latching coil with a voltage rating of 48V DC and a current rating of 18.5mA. The relay has a contact current rating of 7A and is constructed with silver and cadmium materials. It operates within a temperature range of -50°C to 70°C and is compliant with RoHS regulations. The relay is available in a bulk packaging configuration with 20 units per package.
Sign in to ask questions about the Panasonic HC3-HP-DC48V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-HP-DC48V-F technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HP-DC48V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
