The Panasonic HC3-HP-DC6V is a general purpose relay with a coil voltage of 6V and a maximum current rating of 7A. It features a non-latching coil type with a resistance of 40R and a power rating of 900mW. The relay has a contact material of silver, tin, and gold and is RoHS compliant. It is available in bulk packaging with 20 units per package and has a weight of 30g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC3-HP-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HP-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.