
The HC3-HPL-AC100V-F relay from Panasonic is a general purpose 3PDT electromechanical relay with a maximum current rating of 7A and a maximum voltage rating of 250V AC. It features a non-latching coil with a voltage rating of 100V AC and a current rating of 13.2mA. The relay has a contact material of silver and cadmium and is RoHS compliant. It is available in a bulk packaging configuration with 20 units per package and is suitable for through hole mounting.
Panasonic HC3-HPL-AC100V-F technical specifications.
| Coil Current | 13.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.