Relays 110/120VAC 7A 3PDT(27.2x20.8x36.7)mm THT General Purpose Relay Automotive
Panasonic HC3-HPL-AC120V-31-F technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -50 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.