The HC3-HPL-AC6V-F relay is a general purpose 3PDT electromechanical relay from Panasonic. It has a contact current rating of 7A and a maximum voltage rating of 250V AC. The relay coil operates at 200mA and 6V AC, with a non-latching design. It is RoHS compliant and suitable for through hole mounting. The HC3-HPL-AC6V-F relay has an operating temperature range of -50°C to 60°C.
Panasonic HC3-HPL-AC6V-F technical specifications.
| Coil Current | 200mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.