
The Panasonic HC3-HPL-DC100V-F is a general purpose relay with a maximum current rating of 7A and a maximum voltage rating of 250V AC. It operates at a coil voltage of 100V DC and consumes 1W of power. The relay has a non-latching coil type and a silver, cadmium contact material. It is available in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic HC3-HPL-DC100V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-HPL-DC100V-F technical specifications.
| Coil Current | 11mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HPL-DC100V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.