
The Panasonic HC3-HTM-AC100V-F is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 7A and a maximum voltage rating of 250V AC. The relay is designed for flange or chassis mount and is compliant with RoHS regulations. It has an operate time of 20ms and a release time of 20ms.
Panasonic HC3-HTM-AC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 13.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.
