This general purpose relay features a 3PDT throw configuration and a silver, cadmium contact material. It can handle a maximum contact current of 7A and has a coil current rating of 11.4mA. The relay is designed for use in applications with an operating temperature range of -50°C to 70°C and is suitable for chassis mount installations.
Panasonic HC3-HTM-AC115V-F technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.