
The HC3-HTM-DC24V-F is a 24V non-latching coil relay with a maximum operating temperature range of -50°C to 70°C. It has a contact current rating of 7A and a maximum voltage rating of 250V AC. The relay is designed for general-purpose applications and has a power consumption of 900mW. It is available in a bulk packaging with 20 units per package and is compliant with RoHS regulations.
Panasonic HC3-HTM-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-HTM-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
