This Panasonic HC series relay features a non-latching coil with a current rating of 18.5mA and a power consumption of 900mW. It has a maximum operating temperature range of -50°C to 70°C and a maximum voltage rating of 250V AC. The relay is designed for chassis mount and has a contact current rating of 7A. It is RoHS compliant and has a throw configuration of 3PDT.
Checking distributor stock and pricing after the page loads.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |