
This Panasonic relay features a non-latching coil with a 12V AC rating and a contact current rating of 5A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay is socketable and plug-in mountable, with a throw configuration of 4PDT. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 20.
Sign in to ask questions about the Panasonic HC4-H-AC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-H-AC12V technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-H-AC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
