
General purpose plug-in power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. Operates with a 240VAC coil voltage, 5mA coil current, and 1.3W coil power. Contact material includes silver and gold for enhanced performance. Dimensions are 27.2mm length, 20.8mm width, and 35.2mm height. Approvals include UL, CSA, and VDE, with RoHS compliance. Suitable for socket mounting and rated IP67.
Panasonic HC4-H-AC240V technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 5mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 2Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Panel, Plug-In |
| Mounting Style | SOCKET |
| Number of Poles | 4 |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-H-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
