
General purpose plug-in power relay featuring a 4PDT contact configuration and a 240VAC coil voltage. This relay offers a 5A contact current rating with silver and gold contact material, suitable for AC applications up to 250V. It boasts a 20ms operate and release time, a coil power of 1.3W, and a coil current of 5mA. The relay is socketable, plug-in mountable, and lead-free, with UL, CSA, and VDE approvals. Operating temperature range is -50°C to 60°C, and it provides a mechanical life of 200,000 hours.
Panasonic HC4-HL-AC240V technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 5mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HL-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
