Relays 100/110VDC 10KOhm 5A 4PDT(27.2x20.8x35.2)mm Plug-In General Purpose Relay Automotive
Panasonic HC4-HL-DC100V technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -50 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.