
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 110VDC with 10mA current and 1W power consumption. Contacts rated for 5A AC/DC, with Silver/Gold contact material. Socket mountable with plug-in termination, offering 20ms operate and release times. Operates within a -50°C to 60°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic HC4-HL-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-HL-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HL-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
