
General purpose power relay featuring a 24VDC coil with 650 Ohm resistance and 37mA coil current, consuming 900mW. Offers 4PDT contact configuration with a 5A contact current rating and silver/gold contact material. Designed for plug-in mounting with a 250VAC voltage rating and operating temperature range of -50°C to 60°C. Approvals include UL, CSA, and VDE, with a mechanical life of 200,000 hours.
Sign in to ask questions about the Panasonic HC4-HL-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-HL-DC24V technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HL-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
