
General purpose plug-in power relay featuring a 4PDT contact configuration and a 48VDC coil voltage. Coil resistance is 2.6kΩ with a power consumption of 900mW and a coil current of 18.5mA. Contact rating is 5A at 250VAC max, with silver and gold contact material. Operate and release times are 20ms, and the relay operates within a temperature range of -50°C to 60°C. Socketable mounting and RoHS compliant.
Sign in to ask questions about the Panasonic HC4-HL-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-HL-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HL-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
