
The Panasonic HC4-HP-AC115V-VDE is a general purpose relay with a maximum current rating of 5A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates at temperatures between -50°C and 70°C. The relay is available in a bulk packaging with 20 units per package and is mounted through a hole. It has a silver contact material and is lead free.
Sign in to ask questions about the Panasonic HC4-HP-AC115V-VDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-HP-AC115V-VDE technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HP-AC115V-VDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
