
Automotive power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. This general-purpose relay operates with a 24VDC coil voltage, 37mA coil current, and 900mW coil power. It offers a 250VAC voltage rating and a wide operating temperature range from -50°C to 70°C. Termination is via PC pin for through-hole PCB mounting, with contact material including silver and gold. Approvals include UL, CSA, and VDE, and the component is RoHS compliant.
Sign in to ask questions about the Panasonic HC4-HP-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-HP-DC24V technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 2Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Case |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HP-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
