
General purpose power relay featuring a 4PDT contact configuration and 5A contact current rating. Operates with a 110V DC coil voltage, 10mA coil current, and 1W coil power, boasting a 10kΩ coil resistance. Offers a 250V AC maximum voltage rating and a 70°C maximum operating temperature. Chassis mountable with flanges, this relay has a 20ms operate and release time.
Sign in to ask questions about the Panasonic HC4-HTM-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-HTM-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HTM-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
