
Power relay featuring a 12VDC coil with 160 Ohm resistance and 75mA current draw, consuming 900mW. This general purpose relay offers a 4PDT (4 Form C) contact configuration with a 5A contact current rating, suitable for automotive applications. Contact material includes silver and gold, with a maximum AC voltage rating of 250V. Mounting is via chassis mount with flanges, and termination is plug-in. Operating temperature range spans -50°C to 70°C, with operate and release times of 20ms.
Sign in to ask questions about the Panasonic HC4-HTM-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-HTM-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-HTM-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
