
This 12V 100mA non-latching relay has a contact current rating of 3A and a max voltage rating of 250V AC. The relay is socketable and plug-in mountable, with a general purpose design and a 4PDT throw configuration. It operates within a temperature range of -50°C to 70°C and is compliant with lead-free and RoHS standards.
Sign in to ask questions about the Panasonic HC4D-H-AC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-H-AC12V technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-H-AC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.