This Panasonic HC series relay is a general purpose relay with a non-latching coil type and a maximum current rating of 3A. It can handle a maximum voltage rating of 250V AC and has a coil voltage of 200V AC. The relay has a silver contact material and is lead free. It is socketable and plug-in mountable with a mounting style of socket. The operating temperature range is from -50°C to 70°C.
Sign in to ask questions about the Panasonic HC4D-H-AC200V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-H-AC200V technical specifications.
| Package/Case | 200 |
| Coil Current | 6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 200V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-H-AC200V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
