
This general purpose relay features a 3A contact current rating and a 250V AC maximum voltage rating. The relay has a non-latching coil type and operates at a maximum temperature of 70°C. It is designed for socketable, plug-in mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic HC4D-H-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-H-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-H-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
