
General purpose plug-in power relay featuring a 4PDT-MBB contact configuration and 3A contact current rating. Coil operates at 24VAC with a 50mA current draw. Offers a 250VAC maximum voltage rating and silver/gold contact material. Dimensions are 27.2mm length, 20.8mm depth, and 35.2mm height. Operates within a -50°C to 70°C temperature range with 20ms operate and release times. This RoHS compliant component is socketable and lead-free.
Sign in to ask questions about the Panasonic HC4D-H-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-H-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-H-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
