
General purpose plug-in power relay featuring a 4PDT (4 Form C) contact configuration with MBB (Make-Before-Break) contacts. Coil operates at 110V DC with 10mA current and 10kΩ resistance, consuming 1W of power. Contacts are rated for 3A at 250V AC maximum and utilize silver/gold material for durability. Operate and release times are both 20ms, with a wide operating temperature range of -50°C to 70°C. This RoHS compliant, lead-free component is socketable and comes in bulk packaging.
Sign in to ask questions about the Panasonic HC4D-H-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-H-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-H-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
