
4PDT plug-in general purpose power relay featuring a 110VDC coil with 10mA current, 1W coil power, and 10kΩ resistance. Contact ratings include 3A maximum current and silver/gold contact material, with a maximum AC voltage rating of 250V. Operates within a -50°C to 60°C temperature range, offering 20ms operate and release times. Socketable mounting and RoHS compliant.
Sign in to ask questions about the Panasonic HC4D-HL-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-HL-DC110V technical specifications.
| Package/Case | 100 |
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HL-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
