48VDC plug-in general purpose power relay featuring a 4PDT-MBB contact configuration. Coil specifications include 18.5mA current, 900mW power consumption, 2.6kΩ resistance, and non-latching type. Contact ratings are 3A at 250VAC max, with silver and gold contact material. Operates within a -50°C to 60°C temperature range, with 20ms operate and release times. Socketable mounting and RoHS compliant.
Sign in to ask questions about the Panasonic HC4D-HL-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-HL-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HL-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
