The HC4D-HP-DC6V-VDE relay from Panasonic features a non-latching coil with a 6V DC voltage rating and a 40 ohm resistance. It has a maximum current rating of 3A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -50°C to 70°C and has a contact material made of silver. It is lead free and available in bulk packaging with 20 units per package.
Panasonic HC4D-HP-DC6V-VDE technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
