
This Panasonic HC series relay features a non-latching coil with a current rating of 13.2mA and a voltage rating of 100V AC. The relay has a contact current rating of 3A and is made with silver contact material. It has a maximum operating temperature range of -50°C to 60°C and is compliant with RoHS regulations. The relay is available in a bulk packaging option and has a 4PDT throw configuration.
Sign in to ask questions about the Panasonic HC4D-HPL-AC100V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-HPL-AC100V technical specifications.
| Coil Current | 13.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HPL-AC100V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
