
The Panasonic HC4D-HTM-DC24V is a 24V 3A 4PDT electromechanical relay with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It has a coil current of 37mA and a coil resistance of 650R. The relay is RoHS compliant and has a package quantity of 20. It is suitable for use in applications where a high current rating and reliable operation are required.
Sign in to ask questions about the Panasonic HC4D-HTM-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4D-HTM-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4D-HTM-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
