
This general purpose relay is rated for 110V DC and 5A maximum current. It can withstand up to 250V AC and operates within a temperature range of -40°C to 60°C. The relay features a non-latching coil type and a 20ms operate time. It is available in a socketable, plug-in package quantity of 20 per bulk packaging.
Sign in to ask questions about the Panasonic HC4E-H-DC110V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4E-H-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-H-DC110V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
