
This 12V non-latching relay has a coil current rating of 75mA and a coil resistance of 160 ohms. It can handle a maximum current rating of 5A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -40°C to 60°C and has a power consumption of 900mW. It is available in a socketable, plug-in mount style and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic HC4E-H-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4E-H-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-H-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
