
4PDT signal relay featuring a 48V DC non-latching coil with 18.5mA coil current and 2.6kR coil resistance. Offers a 2A contact current rating with Silver/Gold contact material, a maximum AC voltage rating of 250V, and a maximum current rating of 5A. Operates within a temperature range of -40°C to 60°C, with 20ms operate and release times. Socketable plug-in mounting style, lead-free, RoHS compliant, and a power consumption of 900mW.
Sign in to ask questions about the Panasonic HC4E-H-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4E-H-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-H-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
