
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Operates with a 24VDC coil voltage and 37mA coil current, offering 900mW power consumption. Contact ratings include 2A and a maximum 5A, with AC voltage ratings up to 250V. Contact material is gold and silver, suitable for through-hole mounting with PC pin termination. This relay boasts a 20ms operate and release time, with an operating temperature range of -40°C to 70°C.
Sign in to ask questions about the Panasonic HC4E-HP-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4E-HP-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-HP-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
